


ECMT1V1717S-330-R | |
|---|---|
DigiKey Part Number | 283-ECMT1V1717S-330-R-ND |
Manufacturer | |
Manufacturer Product Number | ECMT1V1717S-330-R |
Description | CMC 33MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 2.7Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.472" W (17.00mm x 12.00mm) |
Number of Lines 2 | Height (Max) 0.669" (17.00mm) |
Inductance @ Frequency 33 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,39000 € | 34,75 € |
| 50 | 1,31080 € | 65,54 € |
| 100 | 1,23580 € | 123,58 € |
| 250 | 1,14336 € | 285,84 € |
| 500 | 1,07816 € | 539,08 € |
| 1.232 | 0,99899 € | 1.230,76 € |
| 3.696 | 0,91056 € | 3.365,43 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

