
DRAP127-151-R | |
|---|---|
DigiKey Part Number | 283-DRAP127-151-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAP127-151-R |
Description | FIXED IND 150UH 1.52A 320 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.52 A 320mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 320mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.319" (8.10mm) |
Current - Saturation (Isat) 2.83A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,46386 € | 512,35 € |
| Unit Price without VAT: | 1,46386 € |
|---|---|
| Unit Price with VAT: | 1,74199 € |

