
DRAP125-R47-R | |
|---|---|
DigiKey Part Number | 283-DRAP125-R47-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRAP125-R47-R |
Description | FIXED IND 470NH 14.66A 3 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 14.66 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.240" (6.10mm) |
Current - Saturation (Isat) 33.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,29788 € | 778,73 € |
| Unit Price without VAT: | 1,29788 € |
|---|---|
| Unit Price with VAT: | 1,54448 € |

