


DRA124-1R5-R | |
|---|---|
DigiKey Part Number | 283-DRA124-1R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRA124-1R5-R |
Description | FIXED IND 1.5UH 9.36A 4.9 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9.36 A 4.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DRA124-1R5-R Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.9mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 165°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 17.11A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,38340 € | 1.037,55 € |
| Unit Price without VAT: | 1,38340 € |
|---|---|
| Unit Price with VAT: | 1,64625 € |

