
CTX50-7-52M-R | |
|---|---|
DigiKey Part Number | 283-CTX50-7-52M-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX50-7-52M-R |
Description | FIXED IND 50UH 10.5A 16.3 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Toroidal Inductor 10.5 A 16.3mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16.3mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Size / Dimension 1.394" L x 0.854" W (35.40mm x 21.70mm) |
Tolerance ±20% | Height - Seated (Max) 1.587" (40.30mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 7,38089 € | 332,14 € |
| Unit Price without VAT: | 7,38089 € |
|---|---|
| Unit Price with VAT: | 8,78326 € |

