Direct
Direct
Similar
Similar

CTX32T-330-R | |
|---|---|
DigiKey Part Number | CTX32T-330-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-330-R |
Description | FIXED IND 33UH 70MA 5.6 OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-330-R Models |
Category | DC Resistance (DCR) 5.6Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-330JL | Bourns Inc. | 0 | CM322522-330JL-ND | 0,09928 € | Direct |
| CM322522-330KL | Bourns Inc. | 8.276 | CM322522-330KLCT-ND | 0,22000 € | Direct |
| 1210-333J | Delevan | 0 | DN10333JTR-ND | 1,73552 € | Similar |
| 744764133 | Würth Elektronik | 345 | 732-14032-1-ND | 0,58000 € | Similar |
| CM322522-470KL | Bourns Inc. | 14.780 | CM322522-470KLCT-ND | 0,22000 € | Similar |





