Similar
Similar
Similar
Similar

CTX32T-1R0-R | |
|---|---|
DigiKey Part Number | CTX32T-1R0-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTX32T-1R0-R |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CTX32T-1R0-R Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210-102J | Delevan | 0 | DN10102JTR-ND | 1,62472 € | Similar |
| CM322522-1R0JL | Bourns Inc. | 7.880 | 118-CM322522-1R0JLCT-ND | 0,22000 € | Similar |
| CM322522-1R0KL | Bourns Inc. | 9.803 | CM322522-1R0KLCT-ND | 0,22000 € | Similar |
| IMC1210EB1R0M | Vishay Dale | 0 | IMC1210EB1R0M-ND | 0,53118 € | Similar |
| NLV32T-1R0J-PF | TDK | 32.371 | 445-1517-1-ND | 0,14000 € | Similar |





