
CTX150-1-52LP-R | |
|---|---|
DigiKey Part Number | 283-CTX150-1-52LP-R-ND |
Manufacturer | |
Manufacturer Product Number | CTX150-1-52LP-R |
Description | FIXED IND 150UH 2.1A 162 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 2.1 A 162mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | CTX150-1-52LP-R Models |
Category | Current - Saturation (Isat) 2.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 162mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Size / Dimension 0.815" Dia (20.70mm) |
Tolerance ±20% | Height - Seated (Max) 0.370" (9.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,77105 € | 290,96 € |
| Unit Price without VAT: | 2,77105 € |
|---|---|
| Unit Price with VAT: | 3,29755 € |

