
D2PR5T | |
|---|---|
DigiKey Part Number | 5730-D2PR5T-ND |
Manufacturer | |
Manufacturer Product Number | D2PR5T |
Description | LATCHING RELAY 24VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 1250VA, 625W |
Mfr | Coil Current 133.3 mA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 7.2 VAC |
Coil Voltage | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 180 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,05000 € | 47,05 € |
| Unit Price without VAT: | 47,05000 € |
|---|---|
| Unit Price with VAT: | 55,98950 € |

