Image for PVS-R-60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVS-R-60

DigiKey Part Number
PVS-R-60-ND
Manufacturer
Manufacturer Product Number
PVS-R-60
Description
FUSE RK-5 60 A 600 AC/DC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
60A 600 VAC 600 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
600 VDC
Series
Response Time
Fast Blow
Packaging
Bulk
Applications
Solar (Photovoltaic)
Part Status
Active
Class
RK5
Mounting Type
Bolt Mount
Approval Agency
CSA, UL
Fuse Type
Cartridge
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Current Rating (Amps)
60A
Package / Case
Cylindrical, Blade Terminal (Bolt)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1090,77900 €907,79 €
Manufacturers Standard Package
Unit Price without VAT:90,77900 €
Unit Price with VAT:108,02701 €