cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH5-010A6FR

DigiKey Part Number
FWH5-010A6FR-ND
Manufacturer
Manufacturer Product Number
FWH5-010A6FR
Description
FUSE BUSS 500V 10A 6X32
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50kA
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
538,25000 €191,25 €
Manufacturers Standard Package
Unit Price without VAT:38,25000 €
Unit Price with VAT:45,51750 €