
BCM603-2C | |
---|---|
DigiKey Part Number | BCM603-2C-ND |
Manufacturer | |
Manufacturer Product Number | BCM603-2C |
Description | FUSE BLOCK CC WIRE CONN 2POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | 600V | |
Orientation | Horizontal and Vertical | |
Termination Style | Box Lug | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 107,43000 € | 537,15 € |
Unit Price without VAT: | 107,43000 € |
---|---|
Unit Price with VAT: | 127,84170 € |