
ATC-2 | |
---|---|
DigiKey Part Number | 283-3732-ND |
Manufacturer | |
Manufacturer Product Number | ATC-2 |
Description | FUSE AUTO 2A 32VDC BLADE ATO/ATC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Gray | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,94000 € | 3,94 € |
5 | 3,27200 € | 16,36 € |
10 | 3,02000 € | 30,20 € |
50 | 2,50460 € | 125,23 € |
100 | 2,31010 € | 231,01 € |
250 | 2,07484 € | 518,71 € |
500 | 1,91196 € | 955,98 € |
1.000 | 1,76093 € | 1.760,93 € |
5.000 | 1,58593 € | 7.929,65 € |
Unit Price without VAT: | 3,94000 € |
---|---|
Unit Price with VAT: | 4,68860 € |