Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-10GY-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-10GY-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-10GY-SFTP |
Description | CAT6A S/FTP 26AWG PVC 10.00 GY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308453033-E | METZ CONNECT USA Inc. | 0 | 1849-1308453033-E-ND | 12,34100 € | Parametric Equivalent |
| 13084C3033-E | METZ CONNECT USA Inc. | 0 | 1849-13084C3033-E-ND | 15,68000 € | Parametric Equivalent |
| 1523702 | Phoenix Contact | 2 | 277-1523702-ND | 18,20000 € | Parametric Equivalent |
| 24441366 | LAPP | 149 | 5614-24441366-ND | 13,79000 € | Parametric Equivalent |
| BM-6ASG010F | Cinch Connectivity Solutions | 0 | 116-BM-6ASG010F-ND | 19,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 € | 75,78 € |
| 10 | 64,41300 € | 644,13 € |
| 25 | 60,38320 € | 1.509,58 € |
| 50 | 57,50460 € | 2.875,23 € |
| 100 | 54,76370 € | 5.476,37 € |
| Unit Price without VAT: | 75,78000 € |
|---|---|
| Unit Price with VAT: | 90,17820 € |














