Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAT6A-05BK-SFTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-05BK-SFTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-05BK-SFTP |
Description | CAT6A S/FTP 26AWG PVC 5.00' BK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1251610015 | Weidmüller | 17 | 1251610015-ND | 10,47000 € | Parametric Equivalent |
| 1308451500-E | METZ CONNECT USA Inc. | 0 | 1849-1308451500-E-ND | 9,03000 € | Parametric Equivalent |
| 1639419 | Phoenix Contact | 16 | 277-1639419-ND | 14,85000 € | Parametric Equivalent |
| BC-1SK005F | Stewart Connector | 90 | 380-BC-1SK005F-ND | 7,13000 € | Parametric Equivalent |
| C6ASPAT5BK | StarTech.com | 18 | 5214-C6ASPAT5BK-ND | 14,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 € | 53,54 € |
| 10 | 45,51400 € | 455,14 € |
| 25 | 42,66640 € | 1.066,66 € |
| 50 | 40,63160 € | 2.031,58 € |
| 100 | 38,69460 € | 3.869,46 € |
| Unit Price without VAT: | 53,54000 € |
|---|---|
| Unit Price with VAT: | 63,71260 € |















