Parametric Equivalent

9204938R0843 | |
|---|---|
DigiKey Part Number | 4627-9204938R0843-ND |
Manufacturer | |
Manufacturer Product Number | 9204938R0843 |
Description | CABLE ASSY SMA MMCX RG316 CABLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 39.4" (1.0m) 3.3' |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 39.4" (1.0m) 3.3' |
Packaging Bag | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style SMA to MMCX | Connector Impedance 50 Ohms |
1st Connector SMA Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Beige |
2nd Connector MMCX Plug |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0897612320 | Molex | 0 | 900-0897612320-ND | 14,00115 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03800 € | 80,38 € |
| 25 | 7,53400 € | 188,35 € |
| 50 | 7,17460 € | 358,73 € |
| 100 | 6,83200 € | 683,20 € |
| 250 | 6,40452 € | 1.601,13 € |
| 500 | 6,09908 € | 3.049,54 € |
| 1.000 | 5,80834 € | 5.808,34 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |


