
Category | Ratings AC/DC |
Manufacturer EAO | Voltage 24V |
Series | Current 5mA |
Packaging Bag | Panel Cutout Shape Round |
Part Status Active | Panel Cutout Dimensions 1.20" (30.50mm) |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Color Red | Ingress Protection IP67 |
Lens Transparency Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 € | 28,84 € |
| Unit Price without VAT: | 28,84000 € |
|---|---|
| Unit Price with VAT: | 34,31960 € |

