82-4153.2000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82-4153.2000
82-4153.2000
82-4153.2000
EAO - Assembly instruction Series 82

82-4153.2000

DigiKey Part Number
1948-2241-ND
Manufacturer
Manufacturer Product Number
82-4153.2000
Description
SWITCH PUSHBUTTON SPDT 200MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-On
Current Rating (Amps)
200mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-30°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,75000 €19,75 €
2517,77480 €444,37 €
25016,79044 €4.197,61 €
50015,79712 €7.898,56 €
Manufacturers Standard Package
Unit Price without VAT:19,75000 €
Unit Price with VAT:23,50250 €