LED Panel Indicator Yellow Diffused 230V 3mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-411232Z

DigiKey Part Number
1948-17-411232Z-ND
Manufacturer
Manufacturer Product Number
17-411232Z
Description
LED PNL IND YELLOW DIFF QUK CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 230V 3mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
EAO
Current
3mA
Series
Panel Cutout Shape
Round
Packaging
Bag
Panel Cutout Dimensions
0.63" (16.00mm)
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
130mcd
Lamp Color
Yellow
Termination Style
Quick Connect - 0.110" (2.8mm)
Lens Transparency
Diffused
Ingress Protection
IP67
Ratings
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
516,27600 €81,38 €
50015,48364 €7.741,82 €
Unit Price without VAT:16,27600 €
Unit Price with VAT:19,36844 €