1170-22-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1170-22-3A
Circuit Breaker Basics - Another Teaching Moment

1170-22-3A

DigiKey Part Number
1170-22-3A-ND
Manufacturer
Manufacturer Product Number
1170-22-3A
Description
CIRCUIT BREAKER THRM 3A 28VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A AC 48 V DC Push to Reset Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Holder
Breaker Type
Thermal
Current Rating (Amps)
3A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,88000 €18,88 €
515,66400 €78,32 €
1014,45200 €144,52 €
5011,97620 €598,81 €
10011,03830 €1.103,83 €
2509,90224 €2.475,56 €
5009,11460 €4.557,30 €
Manufacturers Standard Package
Unit Price without VAT:18,88000 €
Unit Price with VAT:22,46720 €