


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 € | 17,22 € |
| 5 | 14,28600 € | 71,43 € |
| 10 | 13,18100 € | 131,81 € |
| 50 | 10,92320 € | 546,16 € |
| 100 | 10,06820 € | 1.006,82 € |
| 250 | 9,03288 € | 2.258,22 € |
| 500 | 8,31502 € | 4.157,51 € |
| 1.000 | 8,00999 € | 8.009,99 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |



