



WS20850100F183C1A | |
|---|---|
DigiKey Part Number | 141-WS20850100F183C1A-ND |
Manufacturer | |
Manufacturer Product Number | WS20850100F183C1A |
Description | SWITCH SNAP ACTION SPDT 2A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | WS20850100F183C1A Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount |
Series | Termination Style Quick Connect - 0.110" (2.8mm) |
Packaging Box | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 183gf |
Circuit SPDT | Mechanical Life 500,000 Cycles |
Switch Function On-On | Electrical Life 100,000 Cycles |
Current Rating (Amps) 2A (AC/DC) | Operating Temperature -25°C ~ 85°C |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,76320 € | 44,08 € |
| 50 | 1,66600 € | 83,30 € |
| 100 | 1,57390 € | 157,39 € |
| 300 | 1,43830 € | 431,49 € |
| 500 | 1,37924 € | 689,62 € |
| 1.000 | 1,30290 € | 1.302,90 € |
| 5.000 | 1,18986 € | 5.949,30 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

