
ULP22OAP1QSSCL1BLUNIL | |
|---|---|
DigiKey Part Number | 141-ULP22OAP1QSSCL1BLUNIL-ND |
Manufacturer | |
Manufacturer Product Number | ULP22OAP1QSSCL1BLUNIL |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ULP22OAP1QSSCL1BLUNIL Models |
Category | Current Rating (Amps) 500mA (DC) |
Mfr | Voltage Rating - DC 25 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Part Status Active | Illumination Type, Color LED, Blue |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard, Illuminated | Operating Temperature -40°C ~ 85°C |
Circuit | Electrical Life 200,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,76340 € | 676,34 € |
| Unit Price without VAT: | 6,76340 € |
|---|---|
| Unit Price with VAT: | 8,04845 € |

