



ULP12OAM1QPMCL1GRNNIL | |
|---|---|
DigiKey Part Number | ULP12OAM1QPMCL1GRNNIL-ND |
Manufacturer | |
Manufacturer Product Number | ULP12OAM1QPMCL1GRNNIL |
Description | SWITCH PUSHBUTTON SPDT 0.5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | ULP12OAM1QPMCL1GRNNIL Models |
Category | Actuator Type Square, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear (White Filter/Diffuser) |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Tactile Feedback |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 17.70mm x 15.80mm |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 200mA (AC), 500mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC 25 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 4,55207 € | 4.916,24 € |
| Unit Price without VAT: | 4,55207 € |
|---|---|
| Unit Price with VAT: | 5,41696 € |

