


TL1017ABAF160QG | |
|---|---|
DigiKey Part Number | 141-TL1017ABAF160QGTR-ND - Tape & Reel (TR) 141-TL1017ABAF160QGCT-ND - Cut Tape (CT) 141-TL1017ABAF160QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1017ABAF160QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1017ABAF160QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Operating Force | 160gf | |
Operating Temperature | -20°C ~ 70°C | |
Switch Travel | 0.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22640 € | 5,66 € |
| 100 | 0,20280 € | 20,28 € |
| 250 | 0,18792 € | 46,98 € |
| 500 | 0,17734 € | 88,67 € |
| 1.000 | 0,16744 € | 167,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15335 € | 460,05 € |
| 6.000 | 0,14551 € | 873,06 € |
| 9.000 | 0,14131 € | 1.271,79 € |
| 15.000 | 0,13641 € | 2.046,15 € |
| 21.000 | 0,13341 € | 2.801,61 € |
| 30.000 | 0,13043 € | 3.912,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

