


TL1017AABF260QG | |
|---|---|
DigiKey Part Number | 141-TL1017AABF260QGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1017AABF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Operating Force | 260gf | |
Operating Temperature | -20°C ~ 70°C | |
Switch Travel | 0.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16531 € | 495,93 € |
| Unit Price without VAT: | 0,16531 € |
|---|---|
| Unit Price with VAT: | 0,19672 € |

