RP8400B2M1CEBLKBLKGRN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP8400B2M1CEBLKBLKGRN
RP8400B2M1CEBLKBLKGRN
RP8400B2M1CEBLKBLKGRN
Additional Requirements for Selecting a Switch

RP8400B2M1CEBLKBLKGRN

DigiKey Part Number
EG4951-ND
Manufacturer
Manufacturer Product Number
RP8400B2M1CEBLKBLKGRN
Description
SWITCH PB SPST-NO 0.125A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
RP8400B2M1CEBLKBLKGRN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
125mA (AC), 100mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
50 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
2 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 13.60mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,77625 €955,25 €
Unit Price without VAT:4,77625 €
Unit Price with VAT:5,68374 €