



R5BBLKREDAF2 | |
|---|---|
DigiKey Part Number | R5BBLKREDAF2-ND |
Manufacturer | |
Manufacturer Product Number | R5BBLKREDAF2 |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R5BBLKREDAF2 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking Dot |
Series | Illumination Type, Color Neon, Red |
Packaging Bulk | Illumination Voltage (Nominal) 250 VAC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 30.00mm x 22.20mm |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Concave (Curved) - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,16380 € | 324,57 € |
| Unit Price without VAT: | 2,16380 € |
|---|---|
| Unit Price with VAT: | 2,57492 € |

