Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
PVT4FW4SS341
PVT4FW4SS341
Additional Requirements for Selecting a Switch

PVT4FW4SS341

DigiKey Part Number
EG5706-ND
Manufacturer
Manufacturer Product Number
PVT4FW4SS341
Description
SWITCH PB SPST .05A 24V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVT4FW4SS341 Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
2.8 VDC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Features
Stainless Steel
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
50mA (DC)
Mechanical Life
500,000 Cycles
Voltage Rating - DC
24 V
Electrical Life
500,000 Cycles
Actuator Type
Round, Button, Flush
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,07000 €21,07 €
1018,17700 €181,77 €
3016,93767 €508,13 €
6016,19783 €971,87 €
12015,48908 €1.858,69 €
27014,69748 €3.968,32 €
51014,10371 €7.192,89 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,07330 €