
PVT4FS4SS3G1 | |
|---|---|
DigiKey Part Number | 141-PVT4FS4SS3G1-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FS4SS3G1 |
Description | SWITCH PB SPST-NO 50MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -25°C ~ 55°C |
Switch Function Off-Mom | Electrical Life 500,000 Cycles |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,82600 € | 138,26 € |
| Unit Price without VAT: | 13,82600 € |
|---|---|
| Unit Price with VAT: | 16,45294 € |

