
PVL06FW1G1 | |
|---|---|
DigiKey Part Number | 141-PVL06FW1G1-ND |
Manufacturer | |
Manufacturer Product Number | PVL06FW1G1 |
Description | LED PNL IND GRN/RED 3MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 2.8V Green, 1.8V Red 20mA Green, 2mA Red Wire Leads - 5.9" (150.00mm) |
Datasheet | Datasheet |
Category | Current 20mA Green, 2mA Red |
Manufacturer E-Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.236" (6.00mm) |
Packaging Bulk | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Wire Leads - 5.9" (150.00mm) |
Lamp Color Green, Red | Ingress Protection IP67 |
Voltage 2.8V Green, 1.8V Red |

