MFR Recommended

PVA6RE24111 | |
|---|---|
DigiKey Part Number | PVA6RE24111-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RE24111 |
Description | SWITCH PUSHBUTTON SPST 2A 36V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RE24111 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Black |
Series | Illumination Type, Color LED, Red |
Packaging Tray | Illumination Voltage (Nominal) 1.7 ~ 2.5 VDC |
Part Status Discontinued at DigiKey | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Features Fixed LED Ring |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 36 V | Electrical Life 200,000 Cycles |
Actuator Type Round, Button, Domed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVA6RE24113V | E-Switch | 118 | 141-PVA6RE24113V-ND | 10,83000 € | MFR Recommended |


