Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV7F2Y0SS-345-M03

DigiKey Part Number
141-PV7F2Y0SS-345-M03-ND
Manufacturer
Manufacturer Product Number
PV7F2Y0SS-345-M03
Description
SWITCH PB DPST-NO/NC 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV7F2Y0SS-345-M03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
24 VDC
Part Status
Active
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 22.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom, Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,87000 €21,87 €
2018,04400 €360,88 €
4017,25625 €690,25 €
Manufacturers Standard Package
Unit Price without VAT:21,87000 €
Unit Price with VAT:26,02530 €