
PV0F240SS-5G1 | |
|---|---|
DigiKey Part Number | 141-PV0F240SS-5G1-ND |
Manufacturer | |
Manufacturer Product Number | PV0F240SS-5G1 |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0F240SS-5G1 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal, Illuminated | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,21560 € | 510,78 € |
| Unit Price without VAT: | 10,21560 € |
|---|---|
| Unit Price with VAT: | 12,15656 € |

