



PBH4UEESAGX | |
|---|---|
DigiKey Part Number | PBH4UEESAGX-ND |
Manufacturer | |
Manufacturer Product Number | PBH4UEESAGX |
Description | SWITCH PUSH 4PDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch 4PDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PBH4UEESAGX Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 70°C |
Type Standard | Mechanical Life 30,000 Cycles |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 100mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32164 € | 660,82 € |
| Unit Price without VAT: | 1,32164 € |
|---|---|
| Unit Price with VAT: | 1,57275 € |

