



PA5F6EJ | |
|---|---|
DigiKey Part Number | PA5F6EJ-ND |
Manufacturer | |
Manufacturer Product Number | PA5F6EJ |
Description | SWITCH PUSH DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PA5F6EJ Models |
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Rear | Operating Temperature -20°C ~ 125°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,40797 € | 4.223,91 € |
| Unit Price without VAT: | 1,40797 € |
|---|---|
| Unit Price with VAT: | 1,67548 € |

