
PA424C1100 | |
|---|---|
DigiKey Part Number | 141-PA424C1100-ND |
Manufacturer | |
Manufacturer Product Number | PA424C1100 |
Description | SWITCH PB SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA424C1100 Models |
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Type Standard | Operating Temperature -20°C ~ 65°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,40766 € | 1.126,13 € |
| Unit Price without VAT: | 1,40766 € |
|---|---|
| Unit Price with VAT: | 1,67512 € |

