Switch SPST-NO Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NO Through Hole, Right Angle
Additional Requirements for Selecting a Switch
What is your Application?

MS0850506F035V1C

DigiKey Part Number
MS0850506F035V1C-ND
Manufacturer
Manufacturer Product Number
MS0850506F035V1C
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MS0850506F035V1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
E-Switch
Termination Style
PC Pin
Series
Operating Force
35gf
Packaging
Bulk
Release Force
20gf
Part Status
Active
Operating Position
0.547" (13.9mm)
Circuit
SPST-NO
Pretravel
0.161" (4.1mm)
Switch Function
Off-Mom
Mechanical Life
1,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-25°C ~ 85°C
Actuator Type
Lever, Leaf
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,62955 €629,55 €
Unit Price without VAT:0,62955 €
Unit Price with VAT:0,74916 €