



LC2255OANS | |
|---|---|
DigiKey Part Number | LC2255OANS-ND |
Manufacturer | |
Manufacturer Product Number | LC2255OANS |
Description | SWITCH PUSHBUTTON DPDT 0.3A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LC2255OANS Models |
Category | Current Rating (Amps) 300mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 85°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68568 € | 171,42 € |
| Unit Price without VAT: | 0,68568 € |
|---|---|
| Unit Price with VAT: | 0,81596 € |

