Pushbutton Switch SPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Standard Through Hole
Additional Requirements for Selecting a Switch
What is your Application?

KS-03Q-01

DigiKey Part Number
EG4794-ND
Manufacturer
Manufacturer Product Number
KS-03Q-01
Description
SWITCH PUSH SPST-NO 0.01A 35V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10mA (DC)
Mfr
Voltage Rating - DC
35 V
Series
Actuator Type
Square, Plunger
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Obsolete
Color - Actuator/Cap
Black
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Operating Temperature
-20°C ~ 85°C
Circuit
Mechanical Life
500,000 Cycles
Switch Function
Off-Mom
Electrical Life
250,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.