KO129E
KO129E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO129E
KO129E
KO129E
Circuit F

KO129E

Digi-Key Part Number
EG2630-ND
Manufacturer
Manufacturer Product Number
KO129E
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Bulk
Product Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Flat Key
Key Removable Positions
3 only
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
32.20mm
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
113,60000 €13,60 €
1012,28500 €122,85 €
2511,69400 €292,35 €
5011,10260 €555,13 €
10010,70850 €1.070,85 €
25010,05152 €2.512,88 €
5009,19746 €4.598,73 €
1.0007,88353 €7.883,53 €