Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?
How Does the Switch Attach to your Product

EG6202

DigiKey Part Number
EG6202-ND
Manufacturer
Manufacturer Product Number
EG6202
Description
SWITCH SLIDE 6PDT 300MA 30V
Customer Reference
Detailed Description
Slide Switch 6PDT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
E-Switch
Actuator Length
6.00mm
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination Style
PC Pin
Circuit
6PDT
Operating Temperature
-20°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Switch Travel
4.00mm
Switch Function
On-On
Mechanical Life
10,000 Cycles
Current Rating (Amps)
300mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
350gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.