



EG1400B | |
|---|---|
DigiKey Part Number | EG4635TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG1400B |
Description | SWITCH SLIDE DP3T 300MA 4V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EG1400B Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 2.50mm |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C |
Circuit DP3T | Switch Travel 1.50mm |
Contact Timing Not Specified | Mechanical Life 10,000 Cycles |
Switch Function On-On-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Operating Force 200gf |
Voltage Rating - DC 4 V |

