Similar




Category | Actuator Length 1.50mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Surface Mount, Right Angle |
Part Status Obsolete | Termination Style Gull Wing |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Shorting (MBB) | Switch Travel 1.50mm |
Switch Function On-On | Mechanical Life 10,000 Cycles |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 4 V | Operating Force 150gf |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS-12TB | Nidec Components | 5.589 | 563-1102-1-ND | 0,73000 € | Similar |
| K12P BK 1.5 2.5N | C&K | 4.300 | 108-K12PBK1.52.5N-ND | 3,15000 € | Similar |



