



DM0850303F050P1A | |
|---|---|
DigiKey Part Number | DM0850303F050P1A-ND |
Manufacturer | |
Manufacturer Product Number | DM0850303F050P1A |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 10gf |
Part Status Obsolete | Operating Position 0.305" (7.75mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Leaf | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZMCJF7L0T | C&K | 170 | 401-1745-ND | 2,54000 € | Similar |


