
800C1GRNCAP | |
|---|---|
DigiKey Part Number | 141-800C1GRNCAP-ND |
Manufacturer | |
Manufacturer Product Number | 800C1GRNCAP |
Description | ROUND PB SWITCH CAP GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 800C1GRNCAP Models |
Category | Shape Round |
Manufacturer E-Switch | Color Green |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products 800C Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm Dia x 4.04mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11240 € | 2,81 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,10600 € | 10,60 € |
| 250 | 0,10188 € | 25,47 € |
| 500 | 0,09890 € | 49,45 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

