
700ASP7B10M7QEH | |
|---|---|
DigiKey Part Number | 141-700ASP7B10M7QEH-ND |
Manufacturer | |
Manufacturer Product Number | 700ASP7B10M7QEH |
Description | Switches |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700ASP7B10M7QEH Models |
Category | Voltage Rating - AC 120 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,00996 € | 2.889,56 € |
| Unit Price without VAT: | 3,00996 € |
|---|---|
| Unit Price with VAT: | 3,58185 € |

