
600DP1S4M4R | |
|---|---|
DigiKey Part Number | 141-600DP1S4M4R-ND |
Manufacturer | |
Manufacturer Product Number | 600DP1S4M4R |
Description | SWITCH SLIDE 100MA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 600DP1S4M4R Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 6.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Mounting Type Through Hole |
Circuit DPDT | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -40°C ~ 80°C |
Switch Function On-On | Actuator Material Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 20,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 20,000 Cycles |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 1,83487 € | 990,83 € |
| Unit Price without VAT: | 1,83487 € |
|---|---|
| Unit Price with VAT: | 2,18350 € |

