
1SDBL | |
|---|---|
DigiKey Part Number | 141-1SDBL-ND |
Manufacturer | |
Manufacturer Product Number | 1SDBL |
Description | SQUARE PB SWITCH CAP BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1SDBL Models |
Category | Shape Square |
Manufacturer E-Switch | Color Blue |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 5.00mm L x 5.00mm W x 9.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,07139 € | 1.784,75 € |
| Unit Price without VAT: | 0,07139 € |
|---|---|
| Unit Price with VAT: | 0,08495 € |

