
Category | Shape Round |
Manufacturer E-Switch | Color Black |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 11.94mm Dia x 5.97mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,33622 € | 2.689,76 € |
| Unit Price without VAT: | 0,33622 € |
|---|---|
| Unit Price with VAT: | 0,40010 € |

